text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T33CA

SM15T Series 1500 W 33 V Bi Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
STMicroelectronics SM15T33CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 59V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 169A
Reverse Leakage Current: 0.2µA
Peak Power: 1500W
Standoff Voltage: 28.2V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 34.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,475.00
USD
Quantity
Unit Price
2,500
$0.295
7,500
$0.29
12,500+
$0.285
Product Variant Information section