text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6A27HE3/2D

SM6A27 Series 4600W 24 V Surface Mount PAR® Transient Voltage Suppressor-DO218AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SM6A27HE3/2D - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24V
Clamping Voltage-Max: 40V
Directional: Uni-Directional
Power Dissipation: 6W
Peak Output Current: 90A
Reverse Leakage Current: 0.5µA
Peak Power: 4600W
Test Current: 10mA
Standoff Voltage: 22V
Forward Voltage: 0.94V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-218AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$877.50
USD
Quantity
Unit Price
750
$1.17
1,500
$1.16
2,250
$1.15
3,750+
$1.14
Product Variant Information section