Manufacturer Part #
SMA6J12A-TR
SMA6 Series 600 W 14 V Uni Directional Transient Voltage Suppressor - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SMA6J12A-TR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 13.3V |
| Clamping Voltage-Max: | 23.5V |
| Directional: | Uni-Directional |
| Power Dissipation: | 600W |
| Breakdown Voltage-Max: | 14.7V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.105
10,000
$0.104
15,000
$0.103
20,000
$0.102
25,000+
$0.0996
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount