Manufacturer Part #
SMAJ58A-13-F
SMAJ Series 58 V 400 W SMT Uni-Directional TVS Diode - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SMAJ58A-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SMAJ58A-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 64.4V |
| Clamping Voltage-Max: | 93.6V |
| Directional: | Uni-Directional |
| Power Dissipation: | 400W |
| Peak Output Current: | 4.3A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 400W |
| Test Current: | 1mA |
| Standoff Voltage: | 58V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 180pF |
| Breakdown Voltage-Max: | 71.2V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0278
15,000
$0.0271
25,000
$0.0268
50,000
$0.0264
100,000+
$0.0258
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0465 / Stock: 0 Qty: 5,000+$0.0465 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0465 / Stock: 1,170,000 Qty: 5,000+$0.0465 Stock: 1,170,000
- Reel Qty: 5,000+ / Unit Price: $0.0278 / Stock: 0 Qty: 5,000+$0.0278 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0278 / Stock: 0 Qty: 5,000+$0.0278 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount