text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ70A-E3/5A

400 W 70 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMAJ70A-E3/5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 77.8V
Clamping Voltage-Max: 113V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 86V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
Total
$399.00
USD
Quantity
Unit Price
7,500
$0.0532
15,000
$0.0523
22,500
$0.0518
30,000
$0.0515
37,500+
$0.0504
Product Variant Information section