text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ7.0CA-13-F

SMBJ7.0CA Series 600 W 7.0 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Diodes Incorporated SMBJ7.0CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.78V
Clamping Voltage-Max: 12V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 8.95V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
477,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$243.30
USD
Quantity
Unit Price
3,000
$0.0811
6,000
$0.0798
12,000
$0.0785
15,000
$0.078
45,000+
$0.0755
Product Variant Information section