text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ12CA

SMCJ Series 19.9 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Littelfuse SMCJ12CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 14.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
6,000
$0.123
12,000
$0.122
15,000+
$0.12
Product Variant Information section