Manufacturer Part #
SMCJ45CA-E3/57T
TVS Diodes - Transient Voltage Suppressors 1500W 45V Bidirect
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:850 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Vishay SMCJ45CA-E3/57T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMCJ45CA-E3/57T - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 50V |
| Clamping Voltage-Max: | 72.7V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1500W |
| Breakdown Voltage-Max: | 55.3V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
850
$0.129
2,550
$0.127
4,250
$0.126
17,000
$0.123
25,500+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount