
Manufacturer Part #
SMDA03LCC-LF
SMDA03LCC Series 4 Ch 10.9 Vcl 4.5 Vbr 15 pF Bidirectional TVS Array - SOIC-8
Product Specification Section
ProTek Devices SMDA03LCC-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices SMDA03LCC-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 4.5V |
Clamping Voltage-Max: | 7V/10.9V |
Directional: | Bi-Directional |
Power Dissipation: | 500W |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
98
$2.50
294
$2.47
392
$2.46
980
$2.43
1,470+
$2.41
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount