text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP3311PQTCT

3.3V 1L BIDIR UCLAMP

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Semtech UCLAMP3311PQTCT - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 3.5V
Clamping Voltage-Max: 18V
Directional: Bi-Directional
Peak Output Current: 5A
Reverse Leakage Current: 0.05µA
Peak Power: 90W
Test Current: 2µA
Standoff Voltage: 3.3V
Reverse Current-Max: 0.5µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 12pF
Package Style:  SLP-1006P2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Unit Price
3,000
$0.40
6,000
$0.39
9,000+
$0.385
Product Variant Information section