text.skipToContent text.skipToNavigation

Manufacturer Part #

USB0424C-LF-T7

USB0424C Series 1 Ch 56 Vcl 26.7 Vbr 5 pF Bidirectional TVS Array - SOT-143

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices USB0424C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 56V
Directional: Bi-Directional
Power Dissipation: 500W
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$915.00
USD
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
9,000+
$0.295
Product Variant Information section