text.skipToContent text.skipToNavigation

Manufacturer Part #

EPS-25-24

EPS-25 Series 25 W 24 V Single Output Switching AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL EPS-25-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 25W
Output Voltage: 24V
Input Voltage: 120V to 370V
Output Current: 1.05A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 180mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$236.80
USD
Quantity
Unit Price
2
$12.10
4
$12.01
15
$11.84
25
$11.78
50+
$11.60
Product Variant Information section