text.skipToContent text.skipToNavigation

Manufacturer Part #

GHA500F-15-SNF

AC/DC PS, 3"X6", Enclosed type

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL GHA500F-15-SNF - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 50W
Output Voltage: 15V
Input Voltage: 90V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.46
USD
Quantity
Unit Price
1
$305.46
2+
$290.91
Product Variant Information section