text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-45-12

IRM-45 Series 45 W Single Output 12 V Encapsulated Mini On Board Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL IRM-45-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 45.6W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.40
USD
Quantity
Unit Price
2
$14.70
4
$14.59
15
$14.39
25
$14.31
50+
$14.10
Product Variant Information section