text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC02-12SE/277/W

RAC02 Series 2W Single Output 12 V 100 to 277 VAC AC/DC Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC02-12SE/277/W - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 2W
Output Voltage: 12V
Input Voltage: 100V to 277V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
34
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$494.40
USD
Quantity
Unit Price
2
$16.96
4
$16.82
10
$16.65
25
$16.48
40+
$16.28
Product Variant Information section