text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC10E-24SK/277

RAC10E Series 10 W 85 to 305 VAC Single Output 24 V AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
RECOM RAC10E-24SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 24V
Output Current: 416mA
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.71
USD
Quantity
Unit Price
3
$7.57
10
$7.48
20
$7.43
40
$7.38
75+
$7.28
Product Variant Information section