Manufacturer Part #
RSP-1500-24
RSP-1500 Series 1512 W Single Output 24 V AC/DC Switching Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RSP-1500-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 1512W |
| Output Voltage: | 24V |
| Input Voltage: | 90V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$438.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk