text.skipToContent text.skipToNavigation

Manufacturer Part #

R0.25S-2415/H-R

RO.25S Series 0.25 W 24 V IN 15V OUT DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R0.25S-2415/H-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.25W
Output Voltage: 15V
Input Voltage: 21.6V to 26.4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,010.00
USD
Quantity
Unit Price
500+
$12.02
Product Variant Information section