text.skipToContent text.skipToNavigation

Manufacturer Part #

RBM-0505S

RBM Series 1 W Single Output 5 V Encapsulated DC/DC Converter - SIP-6

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RBM-0505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V to 12V
Package Style:  SIP-6
Mounting Method: Through Hole
Features & Applications

The RBM-0505S is a part of RBM Micro Size DC/DC-Converter complements Recom’s industrial range of converters. This range is widely used for pcb distributed power systems and combines small package size, high efficiency, 3 kVDC isolation and low output ripple.

The extended operating temperature range covering –40°C to +85°C is a standard feature. The full rated power can be taken from a single pin of this dual output converter, provided this does not exceed 1 Watt.

Features:

  • Micro Size SIP 6 Package
  • Industry Standard Pinout
  • Power Sharing on Dual Output Version
  • 3 kVDC Isolation
  • Optional Continuous Short Circuit Protected
  • Efficiency to 85%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.20
USD
Quantity
Unit Price
1
$6.71
4
$6.62
15
$6.54
40
$6.49
100+
$6.39
Product Variant Information section