text.skipToContent text.skipToNavigation

Manufacturer Part #

RBM-0505S/P

RBM Series 1 W Single Output 5 V DC/DC Converter - SIP-6

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RBM-0505S/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 12V
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$214.20
USD
Quantity
Unit Price
30
$7.14
60
$7.10
90
$7.07
120+
$7.03
Product Variant Information section