Manufacturer Part #
RPA30-2412SAW/P
CONV DC/DC 30W 9-36VIN 12VOUT THT 1"x1"
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RPA30-2412SAW/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RPA30-2412SAW/P - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 30W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 36V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10+
$47.02
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole