text.skipToContent text.skipToNavigation

Manufacturer Part #

SUS32415C

SU Series 3 W Single Output 15 V Open Frame Isolated DC-DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL SUS32415C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 15V
Input Voltage: 36V
Mounting Method: Through Hole
Features & Applications

The SUS32415C is a 3 W 15 V compact and highly efficient isolation type surface-mount DC-DC converters. It has wide temperature range (-40 to +85 ) and many models enable distributed power supplies and available with or without metal case.

Features:

  • SMD mounting type and through-hole mounting type
  • High efficiency (synchronous rectifier circuit)
  • Built-in overcurrent protection circuits
  • Built-in remote ON/OFF (SU / SUC 3,6,10)
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
  • SUCS Series have been added coating option ( May-09 )
  • Safety agency approvals:
    • UL60950-1, C-UL, EN60950-1
  • CE marking:
    • Low voltage directive
  • RoHS directive
  • 5-year warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.40
USD
Quantity
Unit Price
2
$14.20
4
$14.10
15
$13.90
25
$13.83
50+
$13.63
Product Variant Information section