text.skipToContent text.skipToNavigation

Manufacturer Part #

6100.4115

IEC 250 V 10 A Snap In Front Side C14 Appliance Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 6100.4115 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Snap Fit
Features & Applications

Schurter is a leading innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry.  Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.

The 6100 series from Shurter is an inlet/outlet connector that comes in quick connect or solder form in 3 different sizes.

The 6100.4115 is a Panel mounted snap in solder terminal which is 3.8 X 0.8mm and has 1.5mm thickness.
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$80.50
USD
Quantity
Unit Price
50
$0.805
150
$0.785
500
$0.765
1,000
$0.755
2,000+
$0.73
Product Variant Information section