text.skipToContent text.skipToNavigation

Manufacturer Part #

1393243-1

RT2 Series 8 A DPDT 5 VDC PCB Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
TE Connectivity 1393243-1 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 8A
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

The 1393243-1 is a RT2 Series 8 A DPDT 5 VDC PCB Mount Miniature General Purpose Power Relay.

Features:

  • 2 pole 8 A, 2 CO or 2 NO contacts
  • DC- or AC-coil
  • Sensitive coil 400 mW
  • Reinforced insulation
  • WG version: Product in accordance to IEC60335-1
  • RoHS compliant (Directive 2002/95/EC) as per product date code 0413

Applications:

  • Domestic appliances
  • Heating control
  • Emergency lighting
  • Modems

 

 

Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
500+
$2.28
Product Variant Information section