text.skipToContent text.skipToNavigation

Manufacturer Part #

ADJ65005

ADJ Series 16 A DPST 5 VDC PCB Mount Polarized Power Latching Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ADJ65005 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 5V
Contact Current-Max: 16A
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,671.00
USD
Quantity
Unit Price
100+
$16.71
Product Variant Information section