text.skipToContent text.skipToNavigation

Manufacturer Part #

AEP31024

EP Series 10 A SPST 24 VDC Compact High Voltage / Current Cut-Off Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AEP31024 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: PCB
Features & Applications

The AEP series 10 A SPST 24 VDC compact high voltage & current cut-off power relay.

Features:

  • High-voltage, high-current control capable
  • Compact & Low Operating Sound
  • Arc space unnecessary
  • Safety
  • High contact reliability
  • Mounting direction is not specified
  • Wide selection of models available.
  • Standard compliance

Applications:

  • Cogeneration systems
  • Battery inspection and testing equipment (charge and discharge control)
  • Construction machinery
  • AGV (Automatic guided vehicle) (Unmanned transport carts)
  • Welding equipment
  • Inverter control
  • Solar power generation systems
  • Elevator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,061.75
USD
Quantity
Unit Price
1
$86.60
2
$85.33
3
$84.60
4
$84.09
5+
$82.47
Product Variant Information section