text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2150-1C-5DEF

AZ2150 Series 40 A SPDT-NO (1 Form C) 5 VDC Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2150-1C-5DEF - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 40A
Mounting Method: PCB Mount
Features & Applications
Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

The AZ2150 series relay is 40 Amp miniature power relay. The AZ2150 series offers voltage ratings from 5 to 110 volts.  This package is available in both a Single Pole Single Throw (SPST) (-1A) contact arrangements and Single Pole Double Throw (SPDT) contact arrangement (-1C).

Boasting a life expectancy of 10,000,000 operations, the AZ2150 is an extremely durable and reliable relay choice.  The AZ2150 is also available with an expoxy sealed (called out by an “E” at the end of the part number – ex: AZ2150-1AC-24DE)

The AZ2150-1C-5DEF is a 40 amp miniature power relay with a nominal coil voltage of 5 VDC.  The AZ2150-1C-5DEF is fully sealed and has a SPDT contact arrangement.  AZ2150-1C-5DEF This is the class F version of the AZ2150.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,196.00
USD
Quantity
Unit Price
40
$1.91
80
$1.89
120
$1.88
200
$1.86
400+
$1.83
Product Variant Information section