text.skipToContent text.skipToNavigation

Manufacturer Part #

59166-1-S-00-C

59166 Series SPST-NO 200 V 500 mA Surface Mount Overmolded Reed Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59166-1-S-00-C - Technical Attributes
Attributes Table
Contact Current-Max: 0.5A
Termination Style: Gull Wing
Relay Type: Reed
Coil Current: 350mA
Coil Resistance: 100mΩ
Switching Voltage: 140V
Power Dissipation: 10W
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.50
USD
Quantity
Unit Price
30
$0.74
100
$0.72
250
$0.705
1,000
$0.685
2,500+
$0.66
Product Variant Information section