text.skipToContent text.skipToNavigation

Manufacturer Part #

HE3321A1200

HE3300 Series Miniature Single in Line 0.5 A SPST 12 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse HE3321A1200 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 24mA
Coil Resistance: 500Ω
Switching Voltage: 200V
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
5760
Multiple Of:
480
Total
$9,158.40
USD
Quantity
Unit Price
480
$1.63
960
$1.62
1,440
$1.61
2,400+
$1.59
Product Variant Information section