text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD4/1.5-LSR(257)

Series HFD4 1.5Vdc 2A -45°C ~ +85°C Coil SMT SubMini Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD4/1.5-LSR(257) - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 2A
Nominal Coil Voltage: 1.5V
Coil Resistance: 22.5Ω
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 5.65mm
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$918.00
USD
Quantity
Unit Price
900+
$1.02
Product Variant Information section