text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2-4.5V

TXS Series General Purpose 1 A DPDT 4.5 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Panasonic Industry TXS2-4.5V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
360
Singapore:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$96.80
USD
Quantity
Unit Price
40
$2.42
120
$2.38
200
$2.37
400
$2.35
800+
$2.31
Product Variant Information section