text.skipToContent text.skipToNavigation

Manufacturer Part #

AQG12212

AQG Series SPST 1 A 14.4 V Single Channel Solid State Relay - SIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQG12212 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 9.6V to 14.4V
Output Voltage: 75V to 264V
Dielectric Withstanding Voltage: 3000V
Operating Temp Range: -30°C to +80°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.40
USD
Quantity
Unit Price
20
$2.07
60
$2.03
80
$2.02
200
$2.00
300+
$1.97
Product Variant Information section