text.skipToContent text.skipToNavigation

Manufacturer Part #

LCA110S

LCA110 Series SPST (1 Form A) 120 mA 350 V Solid State Relay SMT - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Littelfuse LCA110S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 0.12A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.19
USD
Quantity
Unit Price
1
$1.19
25
$1.17
75
$1.15
150
$1.14
400+
$1.11
Product Variant Information section