text.skipToContent text.skipToNavigation

Manufacturer Part #

219-4ES

219 Series Extended Slide SPST 4 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 219-4ES - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Extended
Termination Style: Gull Wing
Sealed Option: Unsealed
Contact Resistance: 25mΩ
Voltage Rating: 20V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1035
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.83
USD
Quantity
Unit Price
90
$0.415
180
$0.41
450
$0.40
900
$0.395
1,350+
$0.385
Product Variant Information section