text.skipToContent text.skipToNavigation

Manufacturer Part #

76RSC04ST

76 Series Recessed Rocker SPDT 4 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76RSC04ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPDT
Actuator Style: Recessed Rocker
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications

The 76RS series DIP Switch, SPDT form C, recessed rocker, 4 position, tape seal, RoHS Compliant.

Key Features:

  • Raised and Recessed Rocker, and Toggle Actuated Styles
  • SPDT with a Common Pole, or SPDT with 2 Isolated Circuits
  • Spring and Ball Contact
  • Top Tape Seal Option for Most Styles

Specifications:

  • Make-and-break Current Rating: 2,000 operations per switch position at 1 mA, 5 Vdc; 50 mA, 30 Vdc; or 50 mA, 30 Vdc
  • Contact Resistance: Initial: 30 mohms maximum; After Life: 100 mohms maximum (10 mA at 50 Vdc, open circuit)
  • Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial: 5,000 Mohms
  • Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. Initial: 750 volts; After Life: 500 volts
  • Carry Rating: 5 amps, maximum rise of 20°C
  • Switch Capacitance: 2 pF at 1 megahertz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
13
Multiple Of:
13
Total
$61.23
USD
Quantity
Unit Price
13
$4.71
26
$4.65
52
$4.60
65
$4.58
195+
$4.47
Product Variant Information section