text.skipToContent text.skipToNavigation

Manufacturer Part #

76RSC02ST

76 Series Recessed Rocker SPDT 2 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76RSC02ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPDT
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$109.89
USD
Quantity
Unit Price
27
$4.07
54
$4.02
81
$3.99
108
$3.97
135+
$3.91
Product Variant Information section