text.skipToContent text.skipToNavigation

Manufacturer Part #

78HJ01GWT

78H Series Top Actuated SPDT 1 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78HJ01GWT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPDT
Actuator Style: Raised
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$113.75
USD
Quantity
Unit Price
35
$3.25
70
$3.21
105
$3.19
140
$3.18
175+
$3.13
Product Variant Information section