text.skipToContent text.skipToNavigation

Manufacturer Part #

78HJ01GWT

78H Series Top Actuated SPDT 1 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78HJ01GWT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPDT
Actuator Style: Raised
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.45
USD
Quantity
Unit Price
35
$3.47
70
$3.43
105
$3.40
140
$3.39
175+
$3.34
Product Variant Information section