text.skipToContent text.skipToNavigation

Manufacturer Part #

94HBB16WT

94H Series 100mA 50V 16 Position Rotary with Shaft Actuator Dip Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Grayhill 94HBB16WT - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 16
Circuitry: Hexadecimal
Termination Style: Gull Wing
Voltage Rating: 50V
Current Rating: 100mA
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$92.88
USD
Quantity
Unit Price
27
$3.44
54
$3.40
81
$3.37
108
$3.36
135+
$3.30
Product Variant Information section