text.skipToContent text.skipToNavigation

Manufacturer Part #

94HCB08T

94H Series 8 Position Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Grayhill 94HCB08T - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 8
Actuator Style: Extended
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$90.72
USD
Quantity
Unit Price
27
$3.36
81
$3.31
135
$3.29
270
$3.26
540+
$3.21
Product Variant Information section