text.skipToContent text.skipToNavigation

Manufacturer Part #

GB25AP-XA

GB Series Black DPDT On-On Straight 0.1 A Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches GB25AP-XA - Technical Attributes
Attributes Table
Contact Current-Max: 0.1A
Switch Operation: On-On
Circuitry: DPDT
Illumination Color: Black
Termination Style: Straight
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,866
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.75
USD
Quantity
Unit Price
25
$6.03
50
$5.99
75
$5.97
100
$5.96
125+
$5.91
Product Variant Information section