Manufacturer Part #
PB400OAQR1BLK
PB400 Series DPST Black Capped Right Angle Momentary Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:324 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
E-Switch PB400OAQR1BLK - Technical Attributes
Attributes Table
| Rated Voltage: | 30V |
| Contact Current-Max: | 3A |
| Switch Operation: | Mom |
| Circuitry: | DPST |
| Insulation Resistance: | 500MΩ |
| Cap Color: | Black |
| Actuator Style: | Pushbutton |
| Termination Style: | Right Angle |
| Operating Temperature: | -5°C to +60°C |
| Contact Plating: | Silver |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
648
USA:
648
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
324
$1.07
648+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
324 per Bulk
Mounting Method:
Through Hole