text.skipToContent text.skipToNavigation

Manufacturer Part #

PB400OAQR1BLK

PB400 Series DPST Black Capped Right Angle Momentary Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2412
Product Specification Section
E-Switch PB400OAQR1BLK - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 3A
Switch Operation: Mom
Circuitry: DPST
Insulation Resistance: 500MΩ
Cap Color: Black
Actuator Style: Pushbutton
Termination Style: Right Angle
Operating Temperature: -5°C to +60°C
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.02
USD
Quantity
Unit Price
15
$1.51
30
$1.50
75
$1.48
150
$1.47
300+
$1.43