text.skipToContent text.skipToNavigation

Manufacturer Part #

JWM21BA1A-A

JW Series 10 A DPST On-None-Off Quick Connect / Solder Lug Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWM21BA1A-A - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: DPST
Current Rating: 10A
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
350
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$519.50
USD
Quantity
Unit Price
3
$10.63
5
$10.57
20
$10.43
30
$10.39
75+
$10.24
Product Variant Information section