text.skipToContent text.skipToNavigation

Manufacturer Part #

50A90-01-1-04N

50 Series 1 Deck 1 Pole/Deck 4 Positions/Pole Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 50A90-01-1-04N - Technical Attributes
Attributes Table
Indexing: 90°
No of Positions: 4
Contact Style: Non-Shorting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$32.68
USD
Quantity
Unit Price
2
$16.34
4
$16.21
10
$16.04
25
$15.88
40+
$15.68
Product Variant Information section