text.skipToContent text.skipToNavigation

Manufacturer Part #

S202031MS02Q

S Series SPDT 6 A PC Thru-Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
C&K S202031MS02Q - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: DPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 125V
Contact Current-Max: 6A
Insulation Resistance: 1000MΩ
Contact Resistance: 10mΩ
Contact Material: Silver
Contact Plating: Silver
Termination Style: PCB
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +65°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
111
USA:
111
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.60
USD
Quantity
Unit Price
10
$3.06
25
$3.02
50
$2.98
100
$2.95
200+
$2.89
Product Variant Information section