text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0812SH-F00

AFB Series 4000 RPM 80 x 80 x 25.4 mm 46.62 CFM 12 VDC 3-Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0812SH-F00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 46.62CFM
Noise: 40dBA
Voltage Rating: 12V
Dimension: L  80mm x W  80mm x H  25.4mm
Features & Applications

The AFB0812SH-F00 is a medium speed, ball bearing fan that measures 80 x 80 x 25.4 mm. It has a 46.62 CFM and 3-Wire leads operates at 12 volts.

Features:

  • Air Flow 46.62 CFM
  • Operating voltage of 7 - 13 VDC
  • 40 dB(A) Acoustic Noise
  • Weighs 80 g
  • Ball bearing System
  • Speed: 4000 RPM
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Minimum Order:
    135
    Multiple Of:
    135
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $1,098.90
    USD
    Quantity
    Unit Price
    3
    $8.46
    10
    $8.36
    20
    $8.30
    40
    $8.25
    75+
    $8.14
    Product Variant Information section