text.skipToContent text.skipToNavigation

Manufacturer Part #

EFB0412VHD-R00

EFB Series 9000 RPM 40 x 40 x 20 mm 10.10 CFM 12 V 3 Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta EFB0412VHD-R00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 10.1CFM
Noise: 32.5dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  20mm
Features & Applications

The EFB0412VHD-R00 is a 12 V, 40 X 40 X 20 mm 3 Wire Ball Bearing Fan with 9000 RPM Speed and 10.10 CFM.

Features:

  • Bearing Type MOUNTING PANEL CUTOUT
    • Ball Bearings
  • Material
    • Impeller & Frame : Plastic (UL 94V-0)
  • Lead Wires :
    • UL 1007 AWG #24 Or Equivalent
    • Red Wire Positive (+)
    • Black Wire Negative (-)
  • Weight : 33g (1.16 oz)
  • Rib Type Only
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
336
Multiple Of:
336
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,943.36
USD
Quantity
Unit Price
3
$9.10
5
$9.05
20
$8.92
30
$8.89
75+
$8.76
Product Variant Information section