text.skipToContent text.skipToNavigation

Manufacturer Part #

511-6U

511 Series 152.4 x 132.33 mm Top Mount Adhesive Bonded Fin Heat Sink

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal 511-6U - Technical Attributes
Attributes Table
Thermal Resistance: 0.65°C/W
Material: Aluminum
Mounting Method: Top Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$747.25
USD
Quantity
Unit Price
1
$31.38
3
$30.93
5
$30.72
15
$30.28
25+
$29.89
Product Variant Information section