Manufacturer Part #
531002B02500G
TO-220 Package 13.40 C/W Thermal Resistance Heat Sink with Radial Fins
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 531002B02500G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 531002B02500G - Technical Attributes
Attributes Table
| Thermal Resistance: | 13.4°C/W |
| Material: | Black Anodized |
| Dimension: | H 25.4mm x L 12.7mm x W 34.92mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 531002B02500G is a TO-220 package heat sink with a thermal resistance of 13.40 C/W. This is an extruded heat sink with radial fins, a notched base and solderable pins. The 531002B02500G is black anodized.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$4.13
20
$4.08
40
$4.04
75
$3.99
150+
$3.91
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray